895-072-559-612

Heilind Number:EDA895-072-559-612
Manufacturer:EDAC
Manufacturer Number:895-072-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-559-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With one row of 72 copper alloy contacts, it delivers reliable power transmission at an amperage of 3A. The precision-engineered .1-inch pitch and .2-inch row spacing guarantee optimal signal integrity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your PCB setup with this essential connector for enhanced performance and reliability.