895-072-559-803

Heilind Number:EDA895-072-559-803
Manufacturer:EDAC
Manufacturer Number:895-072-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-559-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 72 positions in two rows, it ensures efficient data transmission within your electronic systems. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in challenging environments. Crafted with Copper Alloy contacts, it offers optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your circuit boards. Designed for right-angle mounting, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.