895-072-559-804

Heilind Number:EDA895-072-559-804
Manufacturer:EDAC
Manufacturer Number:895-072-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-559-804

Detailed Description

Enhance your electronic connections with our advanced Board-To-Board PCB Connector in sleek black. Designed for seamless integration, this connector features 72 positions across two rows, ensuring optimal performance in any setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With a 3A amperage and a pitch of .1 inches, it's perfect for high-speed data transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB assembly with this essential component, a must-have in any tech enthusiast's toolkit.