895-072-560-203

Heilind Number:EDA895-072-560-203
Manufacturer:EDAC
Manufacturer Number:895-072-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of 72 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it guarantees secure and efficient data transmission. Designed for straight mounting orientation, it offers seamless integration into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and electronic projects. Upgrade your connectivity game with this essential component.