895-072-560-503

Heilind Number:EDA895-072-560-503
Manufacturer:EDAC
Manufacturer Number:895-072-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-560-503

Detailed Description

Elevate your PCB connectivity with this black Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features two rows of 72 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability in various environments, with an operating temperature range of -40 to 105°C. With a pitch of .1in and row spacing of .2in, it offers precise and secure interconnection. Its straight mount orientation facilitates easy installation, making it the perfect choice for your electronic projects.