895-072-560-512

Heilind Number:EDA895-072-560-512
Manufacturer:EDAC
Manufacturer Number:895-072-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 72 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable power delivery with a low amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficient performance even in extreme conditions. Its straight mount orientation and compact design make it perfect for various electronic applications, providing a seamless and secure connection every time. Elevate your connectivity solutions with this essential component.