895-072-560-802

Heilind Number:EDA895-072-560-802
Manufacturer:EDAC
Manufacturer Number:895-072-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-560-802

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance in various applications. The two rows of Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, provide seamless connectivity. With 72 positions in total, this connector offers ample room for your PCB needs. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component for seamless data transfer and signal integrity.