895-072-560-803

Heilind Number:EDA895-072-560-803
Manufacturer:EDAC
Manufacturer Number:895-072-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-560-803

Detailed Description

Enhance your electronic connections with our 72-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With a compact pitch and row spacing of .1 in and .2 in respectively, it offers efficient signal transfer without compromising on space. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in our connector to deliver exceptional performance and connectivity for your PCB systems.