895-072-560-807

Heilind Number:EDA895-072-560-807
Manufacturer:EDAC
Manufacturer Number:895-072-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-560-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge black Card Edge Connector, perfect for streamlined power transmission in electronic devices. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durable performance even in demanding environments. Featuring two rows of 72 copper alloy contacts, each with a pitch of .1 inches, it offers high-density connectivity with reliable signal transfer. The straight mount orientation and precise row spacing of .2 inches facilitate seamless integration onto your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it an ideal choice for industrial applications. Elevate your connectivity solutions with this essential component for your electronic projects.