895-072-560-808

Heilind Number:EDA895-072-560-808
Manufacturer:EDAC
Manufacturer Number:895-072-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-560-808

Detailed Description

Enhance your electronic connections with this high-performance, 72-position Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-crafted Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and two rows for efficient organization, this connector offers optimal connectivity for your PCB assemblies. Its straight mount orientation and -.2 inch row spacing make installation hassle-free, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your systems with this essential component, perfect for various applications in the electronics industry.