895-074-520-203

Heilind Number:EDA895-074-520-203
Manufacturer:EDAC
Manufacturer Number:895-074-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-520-203

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector, featuring a sleek Black design. Engineered for optimal performance, it boasts a contact material of Copper Alloy for reliable conductivity. With a total of 74 positions spread across 2 rows, this connector offers ample connectivity options for your circuit boards. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Its straight mount orientation and .1 inch pitch make for easy installation, while the .2 inch row spacing allows for efficient board-to-board connections. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB assembly with this high-quality component.