895-074-520-207

Heilind Number:EDA895-074-520-207
Manufacturer:EDAC
Manufacturer Number:895-074-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance black Board-To-Board PCB Connector. This essential component boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates seamless signal transmission across 74 positions. The straight mount orientation and a row spacing of .2 inches offer easy integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Explore its versatility in our extensive range of connectors.