895-074-520-208

Heilind Number:EDA895-074-520-208
Manufacturer:EDAC
Manufacturer Number:895-074-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-520-208

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. Featuring two rows with a pitch of .1in and 74 positions, it offers ample connectivity options for your PCB assembly. The straight mount orientation and efficient row spacing of .2in make it easy to integrate into your design. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications in various industries. Trust in this essential connector for seamless and secure board-to-board connections.