895-074-520-212

Heilind Number:EDA895-074-520-212
Manufacturer:EDAC
Manufacturer Number:895-074-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. The connector boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating up to 74 positions for versatile connectivity. Constructed with copper alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for industrial environments. Upgrade your electronic projects with this essential component.