895-074-520-504

Heilind Number:EDA895-074-520-504
Manufacturer:EDAC
Manufacturer Number:895-074-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-520-504

Detailed Description

Enhance your connectivity solutions with this high-performing Board To Board PCB Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring two rows of 74 copper alloy contacts, this connector ensures reliable transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient PCB connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your setup with this essential component, ideal for professionals in the electronics industry.