895-074-520-803

Heilind Number:EDA895-074-520-803
Manufacturer:EDAC
Manufacturer Number:895-074-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-520-803

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic applications. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows and 74 positions, this connector offers ample space for efficient data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it enables precise and stable connections on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your electronic systems with this reliable and high-quality connector.