895-074-520-804

Heilind Number:EDA895-074-520-804
Manufacturer:EDAC
Manufacturer Number:895-074-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With two rows of 74 copper alloy contacts, it ensures reliable and efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have for any electronics enthusiast. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.