895-074-520-812

Heilind Number:EDA895-074-520-812
Manufacturer:EDAC
Manufacturer Number:895-074-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-520-812

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board-to-Board Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Polyphenylene Sulfide housing ensures both reliability and safety. The black connector features two rows with a total of 74 positions, each crafted from high-quality copper alloy for superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in challenging environments. Upgrade your electronic projects with this essential component.