895-074-521-202

Heilind Number:EDA895-074-521-202
Manufacturer:EDAC
Manufacturer Number:895-074-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-202

Detailed Description

Enhance your electronic connections with this sleek and versatile black Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With two rows of 74 positions each, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.