895-074-521-203

Heilind Number:EDA895-074-521-203
Manufacturer:EDAC
Manufacturer Number:895-074-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability and durability in any application. With two rows of 74 copper alloy contacts, it offers seamless data transmission at a 3A amperage. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation caters to various PCB layouts. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your system with this essential component for seamless and reliable board-to-board connectivity.