895-074-521-207

Heilind Number:EDA895-074-521-207
Manufacturer:EDAC
Manufacturer Number:895-074-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-207

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 74 positions each, offering ample opportunities for efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any setting. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. The contact material, a robust Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation simplifies installation, while its sleek black design adds a touch of style to your setup. Elevate your connectivity with this essential component.