895-074-521-503

Heilind Number:EDA895-074-521-503
Manufacturer:EDAC
Manufacturer Number:895-074-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-503

Detailed Description

Enhance connectivity on your PCB with this high-quality black Board To Board Card Edge Connector. Designed for seamless integration, it features 74 positions across 2 rows, ensuring efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal performance. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your PCB assembly with this essential connector, delivering superior signal integrity and connectivity.