895-074-521-507

Heilind Number:EDA895-074-521-507
Manufacturer:EDAC
Manufacturer Number:895-074-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-507

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for optimal durability and efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows and a total of 74 positions, this connector offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees secure and stable transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this top-quality connector and experience seamless connectivity like never before.