895-074-521-508

Heilind Number:EDA895-074-521-508
Manufacturer:EDAC
Manufacturer Number:895-074-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-508

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek black design with two rows and a total of 74 positions, it ensures seamless communication between your PCBs. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Crafted with copper alloy contact material, it provides optimal conductivity. Suitable for a wide range of applications, this connector is an essential component for any electronics setup. Operating smoothly in temperatures ranging from -40 to 105°C, it offers consistent performance. Upgrade your connectivity with this essential component.