895-074-521-512

Heilind Number:EDA895-074-521-512
Manufacturer:EDAC
Manufacturer Number:895-074-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 74 positions, it ensures seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with Copper Alloy contacts and rated for an operating temperature range of -40 to 105°C, it offers both conductivity and thermal stability. The straight mount orientation simplifies installation, making it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.