895-074-521-802

Heilind Number:EDA895-074-521-802
Manufacturer:EDAC
Manufacturer Number:895-074-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features two rows with a total of 74 positions, ensuring reliable and efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment, perfect for intricate electronic setups. Its straight mount orientation and black color make it easy to install and identify on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Elevate your connection standards with this essential component.