895-074-521-808

Heilind Number:EDA895-074-521-808
Manufacturer:EDAC
Manufacturer Number:895-074-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-808

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 74 positions across two rows, ensuring efficient data transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and stable connections. The black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. Crafted with copper alloy contacts, it ensures reliable conductivity. Whether for industrial or commercial applications, this straight-mount connector is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component.