895-074-521-812

Heilind Number:EDA895-074-521-812
Manufacturer:EDAC
Manufacturer Number:895-074-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-521-812

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector, ensuring seamless communication between components. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and safety. Featuring two rows of 74 copper alloy contact positions, it offers optimal connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector, designed to meet your technical requirements seamlessly.