895-074-523-201

Heilind Number:EDA895-074-523-201
Manufacturer:EDAC
Manufacturer Number:895-074-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-523-201

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Crafted with durability in mind, it features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in demanding environments. The 74 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, offer seamless integration onto your PCB. With a contact material of Copper Alloy and an amperage rating of 3A, this connector guarantees reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronic setup. Upgrade your connectivity solutions today with this high-performance connector.