895-074-523-212

Heilind Number:EDA895-074-523-212
Manufacturer:EDAC
Manufacturer Number:895-074-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-523-212

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector in sleek Black. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power transfer. With two rows and a total of 74 positions, this connector offers ample room for seamless board-to-board interfacing. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your system with this essential connector for seamless data transmission and power distribution.