895-074-523-802

Heilind Number:EDA895-074-523-802
Manufacturer:EDAC
Manufacturer Number:895-074-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable power transfer with an amperage of 3A. Featuring two rows of 74 copper alloy contacts, each spaced at .1 inch with a row spacing of .2 inch, it allows for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Elevate your design with this essential component.