895-074-524-212

Heilind Number:EDA895-074-524-212
Manufacturer:EDAC
Manufacturer Number:895-074-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-524-212

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features two rows with a total of 74 positions, ensuring seamless connectivity. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The contact material, Copper Alloy, further enhances conductivity. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various electronic applications, this connector is a crucial component for efficient signal transmission.