895-074-524-802

Heilind Number:EDA895-074-524-802
Manufacturer:EDAC
Manufacturer Number:895-074-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-524-802

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows of 74 positions each, this connector ensures efficient signal transmission across printed circuit boards. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity while maintaining a compact form factor. The straight mount orientation and row spacing of .2 inches further enhance its versatility in various applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in its quality and precision engineering to optimize your PCB connections effectively.