895-074-524-808

Heilind Number:EDA895-074-524-808
Manufacturer:EDAC
Manufacturer Number:895-074-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-524-808

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, this connector offers reliable power delivery with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures long-lasting performance even in demanding environments. With two rows and a total of 74 positions, it provides ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it offers convenient installation on your board. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connections with this essential component.