895-074-525-207

Heilind Number:EDA895-074-525-207
Manufacturer:EDAC
Manufacturer Number:895-074-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-525-207

Detailed Description

Enhance your PCB connectivity with this meticulously engineered board-to-board connector, designed for seamless integration in a variety of electronic applications. With a high amperage of 3 A and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both robust performance and safety. Featuring two rows with a pitch of .1 in and row spacing of .2 in, it offers 74 positions for comprehensive connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.