895-074-525-502

Heilind Number:EDA895-074-525-502
Manufacturer:EDAC
Manufacturer Number:895-074-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-525-502

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 74 positions, ensuring ample room for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers optimal space utilization on your PCB. Crafted with copper alloy contacts, it ensures reliable signal conductivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for secure and efficient card edge connections in your electronic assemblies.