895-074-525-808

Heilind Number:EDA895-074-525-808
Manufacturer:EDAC
Manufacturer Number:895-074-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-525-808

Detailed Description

Enhance your electronic connections with this meticulously designed board-to-board PCB connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers both durability and reliability in any application. With two rows and 74 positions, this connector ensures seamless connectivity while the copper alloy contact material guarantees optimal signal transfer. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Designed for straight mount orientation, it effortlessly fits into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this high-performance component.