895-074-540-207

Heilind Number:EDA895-074-540-207
Manufacturer:EDAC
Manufacturer Number:895-074-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a dual-row configuration, providing a total of 74 positions for efficient data transfer. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure mating. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Trust in this connector to deliver optimal connectivity for your electronic applications, whether in industrial settings or consumer electronics. Elevate your PCB design with this essential component.