895-074-540-212

Heilind Number:EDA895-074-540-212
Manufacturer:EDAC
Manufacturer Number:895-074-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-540-212

Detailed Description

Enhance your circuit connectivity with this dual-row Board to Board PCB Connector, designed for seamless integration into your electronic setups. Featuring 74 positions with a narrow pitch of .1 inches, it ensures precise and efficient data transmission. The connector, constructed with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-restricted applications, while the 2-row layout with a row spacing of .2 inches facilitates easy installation on PCBs. Upgrade your system's performance with this high-quality connector, a must-have in any electronic enthusiast's toolkit.