895-074-540-512

Heilind Number:EDA895-074-540-512
Manufacturer:EDAC
Manufacturer Number:895-074-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-540-512

Detailed Description

Enhance your PCB connections with our advanced board-to-board PCB connector. Designed for optimal performance, this connector features 74 positions across two rows, ensuring seamless and efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this high-quality and meticulously engineered board-to-board connector.