895-074-540-802

Heilind Number:EDA895-074-540-802
Manufacturer:EDAC
Manufacturer Number:895-074-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-540-802

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this cutting-edge component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 74 positions and a pitch of .1 inch, it offers ample room for versatile connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a reliable choice for a wide range of applications. Upgrade your PCB setup with this essential component, now available.