895-074-540-808

Heilind Number:EDA895-074-540-808
Manufacturer:EDAC
Manufacturer Number:895-074-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-540-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 74 positions with a durable Copper Alloy contact material, it ensures reliable power and data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees robust protection, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing in a compact form. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Whether you're building new circuits or upgrading existing ones, trust in this connector for secure and stable connections.