895-074-540-812

Heilind Number:EDA895-074-540-812
Manufacturer:EDAC
Manufacturer Number:895-074-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-540-812

Detailed Description

Enhance your electronic connections with our dual-row Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring 74 positions and a pitch of .1 inches, this black connector ensures reliable power and data transmission with an amperage of 3A. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and stability for various applications. Upgrade your connectivity solutions with this essential component.