895-074-541-201

Heilind Number:EDA895-074-541-201
Manufacturer:EDAC
Manufacturer Number:895-074-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-541-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a straight mount orientation and two rows for efficient PCB assembly. With a pitch of .1 inch and row spacing of .2 inch, it allows for secure and seamless interconnection. The 74 positions ensure ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and safety in operation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB connections with this essential component.