895-074-541-208

Heilind Number:EDA895-074-541-208
Manufacturer:EDAC
Manufacturer Number:895-074-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-541-208

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector in sleek black. Designed for optimum functionality, it features a contact material of durable Copper Alloy, ensuring reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. With two rows and a total of 74 positions, this connector offers ample room for seamless PCB integration. Its compact design, with a pitch of .1in and row spacing of .2in, allows for efficient, space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Ideal for professionals in the field, this connector is a must-have for any electronic setup requiring precise and secure connections. Elevate your connectivity game with this essential component.