895-074-541-212

Heilind Number:EDA895-074-541-212
Manufacturer:EDAC
Manufacturer Number:895-074-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-541-212

Detailed Description

Enhance your connectivity with this premium Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers seamless power delivery at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing, along with 74 positions, enable secure and efficient connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile choice. Elevate your electronic setups with this essential connector.