895-074-541-502

Heilind Number:EDA895-074-541-502
Manufacturer:EDAC
Manufacturer Number:895-074-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-541-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts durability and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your electronic components. The 74 positions provide ample room for your PCB connections, ensuring efficient transmission of data and power. Designed for straight mounting orientation, it is easy to install in your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB connections with this high-quality connector and experience enhanced performance like never before.