895-074-541-512

Heilind Number:EDA895-074-541-512
Manufacturer:EDAC
Manufacturer Number:895-074-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-541-512

Detailed Description

Enhance connectivity in your electronic designs with our dual-row Card Edge Connector. Designed for seamless board-to-board connections, this high-performance component features 74 positions with a pitch of .1 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its quality for efficient signal transmission in your PCB designs.