895-074-541-803

Heilind Number:EDA895-074-541-803
Manufacturer:EDAC
Manufacturer Number:895-074-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-541-803

Detailed Description

Enhance your PCB connections with our high-performing Straight-Mount Card Edge Connector. Designed for precision and durability, this black connector features a 2-row layout with 74 positions, offering ample connectivity for your electronic projects. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable performance in diverse operating conditions, with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration on your board, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup today with this essential component.