895-074-541-807

Heilind Number:EDA895-074-541-807
Manufacturer:EDAC
Manufacturer Number:895-074-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-074-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-074-541-807

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board-to-Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in demanding environments. With two rows of 74 copper alloy contacts, it offers seamless data transfer with an amperage of 3A. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperature ranges from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency for your connectivity needs.